LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI XTR115U product image
Images for reference only

TI XTR115URoHS

Manufacturer
MPN
XTR115U
LCSC Part #
C1523537
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Sensor and Detector Interfaces RoHS
Datasheetpdf iconTI XTR115U
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingSOIC-8
FeaturesBuilt-in reference source
Supply Current (Iq)200uA
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply7.5V~36V
The Chip TypeV-IConverter
Number of Channels-
Resolution (Bits)-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The XTR115 and XTR116 are precision current output converters designed to transmit analog 4-to- 20mA signals over an industry standard current loop. They provide accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip V_REF (2.5V for XTR115 and 4.096V for XTR116) can be used for offsetting or to excite transducers. A current return pin (I_RET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR115 is a fundamental building block of smart sensors using 4-to- 20mA current transmission. The XTR115 and XTR116 are specified for operation over the extended industrial temperature range, -40°C to +85°C.

Features

AI Translation
  • LOW QUIESCENT CURRENT: 200μA
  • 5V REGULATOR FOR EXTERNAL CIRCUITS
  • V_PEF FOR SENSOR EXCITATION: XTR115: 2.5V XTR116: 4.096V
  • LOW SPAN ERROR: 0.05%
  • LOW NONLINEARITY ERROR: 0.003%
  • WIDE LOOP SUPPLY RANGE: 7.5V to 36V
  • SO-8 PACKAGE 2-WIRE, 4-20mA CURRENT LOOP TRANSMITTER
  • SMART TRANSMITTER
  • COMPATIBLE WITH HART MODEM
  • CURRENT AMPLIFIER
  • VOLTAGE-TO-CURRENT AMPLIFIER

Applications

AI Translation
  • INDUSTRIAL PROCESS CONTROL
  • TEST SYSTEMS