LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MPY634KU/1K product image
Images for reference only

TI MPY634KU/1K

Manufacturer
MPN
MPY634KU/1K
LCSC Part #
C1523457
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Four-Quadrant 10MHz SOIC-16-300mil Analog Multipliers, Dividers RoHS
DatasheetTI MPY634KU/1K
RoHS Compliance2 documents available
In-Stock: 888
888 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.6789$ 30.68
30+$ 29.5265$ 885.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesBuilt-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Balanced modulation/demodulation module;Built-in reference voltage;Programmable gain and scale factor
Operating Temperature-40℃~+85℃
QuadrantFour-Quadrant
Bandwidth10MHz

Introduction

AI Translation

The MPY634 is a wide bandwidth, high accuracy, fourquadrant analog multiplier. Its accurately laser-trimmed multiplier characteristics make it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y, and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter, and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF, and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation, and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.

Features

AI Translation
  • WIDE BANDWIDTH: 10MHz typ
  • ±0.5% MAX FOUR-QUADRANT ACCURACY INTERNAL WIDE-BANDWIDTH OP AMP
  • EASY TO USE LOW COST

Applications

AI Translation
  • PRECISION ANALOG SIGNAL PROCESSING
  • MODULATION AND DEMODULATION
  • VOLTAGE-CONTROLLED AMPLIFIERS
  • VIDEO SIGNAL PROCESSING
  • VOLTAGE-CONTROLLED FILTERS AND OSCILLATORS