onsemi NTS4409NT1G
| Manufacturer | |
| Mfr. Part # | NTS4409NT1G |
| LCSC Part # | C152289 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 0.7A SOT-323 |
| Description | N-Channel 25V 0.7A 0.33W Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,910
6,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.101 | $ 0.51 |
50+ | $ 0.0787 | $ 3.94 |
150+ | $ 0.0676 | $ 10.14 |
500+ | $ 0.0592 | $ 29.60 |
3,000+ | $ 0.0525 | $ 157.50 |
6,000+ | $ 0.0492 | $ 295.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$