TI SN74V235-15PAG
| Manufacturer | |
| Mfr. Part # | SN74V235-15PAG |
| LCSC Part # | C1522882 |
| Package | TQFP-64(10x10) |
| Customer # | |
| Description | 2Kx18 10ns 35mA 3V~3.6V 66.7MHz TQFP-64(10x10) FIFOs Memory RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Package | TQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.5965 | $ 11.60 |
200+ | $ 4.4888 | $ 897.76 |
500+ | $ 4.3301 | $ 2165.05 |
1,000+ | $ 4.2523 | $ 4252.30 |
Standard Packaging 160/Full
Tray | ||