LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74V235-7PAG product image
  • SN74V235-7PAG thumbnail 1
  • SN74V235-7PAG thumbnail 2
  • SN74V235-7PAG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74V235-7PAGRoHS

Manufacturer
MPN
SN74V235-7PAG
LCSC Part #
C1522842
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
High-speed Low-power CMOS Clock FIFO Memory
Datasheetpdf iconTI SN74V235-7PAG
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.8447$ 17.84
30+$ 16.8977$ 506.93
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerTI
PackagingTQFP-64(10x10)
Memory Size2Kx18
Access Time5ns
Current - Supply(Max)35mA
Voltage - Supply3V~3.6V
FeaturesOutput enable
Data Bus Width18bit
Clock Frequency133MHz
Operating Temperature0℃~+70℃
FunctionSynchronous
Bus DirectionalUnidirectional
Programmable Flags SupportYes

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The SN74V215, SN74V225, SN74V235, and SN74V245 are very high-speed, low-power CMOS clocked first-in first-out (FIFO) memories. They support clock frequencies up to 133 MHz and have read-access times as fast as 5 ns. These DSP-Sync FIFO memories feature read and write controls for use in applications such as DSP-to-processor communication, DSP-to-analog front end (AFE) buffering, network, video, and data communications.

These are synchronous FIFOs, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between DSPs, microprocessors, and/or buses controlled by a synchronous interface. An output-enable (OE (overline)) input controls the 3-state output.

The synchronous FIFOs have two fixed flags, empty flag/output ready (EF (overline)/OR (overline)) and full flag/input ready (FF/IR), and two programmable flags, almost-empty (PAE) and almost-full (PAF). The offset loading of the programmable flags is controlled by a simple state machine, and is initiated by asserting the load pin (LD). A half-full flag (HF (overline)) is available when the FIFO is used in a single-device configuration.

Two timing modes of operation are possible with these devices: first-word fall-through (FWFT) mode and standard mode.

In FWFT mode, the first word written to an empty FIFO is clocked directly to the data output lines after three transitions of the RCLK signal. A read enable (REN) does not have to be asserted for accessing the first word.

In standard mode, the first word written to an empty FIFO does not appear on the data output lines unless a specific read operation is performed. A read operation, which consists of activating RE (overline)N and enabling a rising RCLK edge, shifts the word from internal memory to the data output lines.

These devices are depth expandable, using a daisy-chain technique or FWFT mode. The XI (overline) and XO (overline) pins are used to expand the FIFOs. In depth-expansion configuration, first load (FL (overline)) is grounded on the first device and set to high for all other devices in the daisy chain.

The SN74V215, SN74V225, SN74V235, and SN74V245 are characterized for operation from 0 ℃ to 70 ℃.

Features

AI Translation
  • 7.5-ns Read/Write Cycle Time
  • 3.3-V VCC, 5-V Input Tolerant
  • First-Word or Standard Fall-Through Timing
  • Single or Double Register-Buffered Empty and Full Flags
  • Easily Expandable in Depth and Width
  • Asynchronous or Coincident Read and Write Clocks
  • Asynchronous or Synchronous Programmable Almost-Empty and Almost-Full Flags With Default Settings
  • Half-Full Flag Capability
  • Output Enable Puts Output Data Bus in High-Impedance State
  • High-Performance Submicron CMOS Technology
  • Packaged in 64-Pin Thin Quad Flat Package

Applications

AI Translation
  • DSP and Microprocessor Interface Control Logic
  • DSP-to-processor communication
  • DSP-to-analog front end (AFE) buffering
  • network
  • video
  • data communications