onsemi MC74HCT595ADTR2G
| Manufacturer | |
| Mfr. Part # | MC74HCT595ADTR2G |
| LCSC Part # | C152276 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Bit Serial-lnput/Serial or Parallel-Output Shift Register with Latched 3-State Outputs and LSTTL Compatible Inputs |
| Description | 30MHz 8 4.5V~5.5V 1 28ns@5V,50pF Serial-to-Serial or Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3685 | $ 1.84 |
50+ | $ 0.2926 | $ 14.63 |
150+ | $ 0.26 | $ 39.00 |
500+ | $ 0.2194 | $ 109.70 |
2,500+ | $ 0.2013 | $ 503.25 |
5,000+ | $ 0.1905 | $ 952.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$