LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
MAXIM MAX4885ETJ+ product image
  • MAX4885ETJ+ thumbnail 1
  • MAX4885ETJ+ thumbnail 2
  • MAX4885ETJ+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4885ETJ+RoHS

Manufacturer
MPN
MAX4885ETJ+
LCSC Part #
C1522747
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
Complete VGA 1:2 or 2:1 Multiplexer
Datasheetpdf iconMAXIM MAX4885ETJ+
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5267$ 4.8635$ 4.86
10+$ 4.7722$ 4.1996$ 42.00
60+$ 4.313$ 3.7955$ 227.73
120+$ 3.9268$ 3.4556$ 414.67
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingTQFN-32-EP(5x5)
Turn-on time7us
Turn-off time100ns
Voltage - Supply4.5V~5.5V
-3dB Bandwidth350MHz
Number of Channels-
Ron
Propagation Delay (tpd)100ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Level shifting;ESD protection
Con13pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • +5V Single-Supply Operation
  • Programmable Voltage Clamp for Open-Drain DDC Signals
  • Low 5Ω (typ) On-Resistance (R, G, B Signals)
  • Low 13pF (typ) On-Capacitance (R, G, B Signals)
  • Break-Before-Make Switching Protects Against Circuit Shorts
  • ±8kV HBM ESD Protection on Externally Routed Pins
  • Low 300μA Supply Current (Lower than 1μA with Charge Pump Disabled)
  • Space-Saving, Lead-Free, 32-Pin (5mm×5mm) TQFN Package

Applications

AI Translation
  • Notebook Computers
  • Digital Projectors
  • Computer Monitors
  • Servers
  • KVM Switches