LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1827-I/SO product image
  • PIC16F1827-I/SO thumbnail 1
  • PIC16F1827-I/SO thumbnail 2
  • PIC16F1827-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1827-I/SORoHS

Manufacturer
MPN
PIC16F1827-I/SO
LCSC Part #
C1522086
Packaging
SOIC-18-300mil
Customer #
Key Attributes
Flash Microcontrollers with nanoWatt XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1827-I/SO
In-Stock: 226
226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2505$ 2.25
10+$ 1.9044$ 19.04
42+$ 1.6866$ 70.84
84+$ 1.4657$ 123.12
420+$ 1.3649$ 573.26
840+$ 1.3227$ 1111.07
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Features

AI Translation
  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes
  • Two full 16-bit File Select Registers (FSRs)
  • FSRs can read program and data memory
  • Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase-Lock Loop (PLL)
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock Module: Programmable clock output frequency and duty-cycle
  • 1.8V - 5.5V Operation – PIC16F1826/27
  • 1.8V - 3.6V Operation – PIC16LF1826/27
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT): Programmable period from 1ms to 268s
  • Programmable Code Protection
  • In-Circuit Serial Programming (ICSP) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhance Low-Voltage Programming
  • Power-Saving Sleep mode
  • Operating Current: 75 μA @ 1 MHz, 1.8 V, typical