MICROCHIP TN0702N3-G
| Manufacturer | |
| Mfr. Part # | TN0702N3-G |
| LCSC Part # | C152199 |
| Package | TO-92-3 |
| Customer # | |
| Description | 20V 530mA 1W 1V 5Ω@2V 1 N-channel N-Channel TO-92-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0456 | $ 3.05 |
10+ | $ 2.6024 | $ 26.02 |
30+ | $ 2.3249 | $ 69.75 |
100+ | $ 2.0413 | $ 204.13 |
500+ | $ 1.9142 | $ 957.10 |
1,000+ | $ 1.8584 | $ 1858.40 |
Standard Packaging 1000/Full
Bag | ||