MICROCHIP MCP9801-M/MS
| Manufacturer | |
| MPN | MCP9801-M/MS |
| LCSC Part # | C152175 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2-Wire High-Accuracy Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Digital temperature sensors convert temperatures between -55℃ and +125℃ to a digital word. They provide an accuracy of ±1℃ (maximum) from -10℃ to +85℃. The sensors come with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the sensors output an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard 2-wire, I²C™/SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the sensors ideal for sophisticated multi-zone temperature-monitoring applications.
Features
- Temperature-to-Digital Converter
- Accuracy with 12-bit Resolution: ±0.5℃ (typical) at +25℃; ±1℃ (maximum) from -10℃ to +85℃; ±2℃ (maximum) from -10℃ to +125℃; ±3℃ (maximum) from -55℃ to +125℃
- User-selectable Resolution: 9 - 12 bit
- Operating Voltage Range: 2.7V to 5.5V
- 2-wire Interface: I²C™/SMBus Compatible
- Operating Current: 200 μA (typical)
- Shutdown Current: 1 μA (maximum)
- Power-saving One-shot Temperature Measurement
- Available Packages: SOT-23-5, MSOP-8, SOIC-8
Applications
- Personal Computers and Servers
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Office Equipment
- Data Communication Equipment
- Mobile Phones
- General Purpose Temperature Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7467 | $ 1.75 |
| 10+ | $ 1.4567 | $ 14.57 |
| 30+ | $ 1.2979 | $ 38.94 |
| 100+ | $ 1.1181 | $ 111.81 |
| 500+ | $ 1.0387 | $ 519.35 |
| 1,000+ | $ 1.003 | $ 1003.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Digital temperature sensors convert temperatures between -55℃ and +125℃ to a digital word. They provide an accuracy of ±1℃ (maximum) from -10℃ to +85℃. The sensors come with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the sensors output an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard 2-wire, I²C™/SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the sensors ideal for sophisticated multi-zone temperature-monitoring applications.
Features
- Temperature-to-Digital Converter
- Accuracy with 12-bit Resolution: ±0.5℃ (typical) at +25℃; ±1℃ (maximum) from -10℃ to +85℃; ±2℃ (maximum) from -10℃ to +125℃; ±3℃ (maximum) from -55℃ to +125℃
- User-selectable Resolution: 9 - 12 bit
- Operating Voltage Range: 2.7V to 5.5V
- 2-wire Interface: I²C™/SMBus Compatible
- Operating Current: 200 μA (typical)
- Shutdown Current: 1 μA (maximum)
- Power-saving One-shot Temperature Measurement
- Available Packages: SOT-23-5, MSOP-8, SOIC-8
Applications
- Personal Computers and Servers
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Office Equipment
- Data Communication Equipment
- Mobile Phones
- General Purpose Temperature Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



