LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA256T-I/SN product image
  • 24AA256T-I/SN thumbnail 1
  • 24AA256T-I/SN thumbnail 2
  • 24AA256T-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA256T-I/SNRoHS

Manufacturer
MPN
24AA256T-I/SN
LCSC Part #
C152172
Packaging
SOIC-8
Customer #
Key Attributes
256K I²C CMOS Serial EEPROM
Datasheetpdf iconMICROCHIP 24AA256T-I/SN
In-Stock: 1,963
1,963 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9851$ 0.99
10+$ 0.7978$ 7.98
30+$ 0.7034$ 21.10
100+$ 0.6106$ 61.06
500+$ 0.5536$ 276.80
1,000+$ 0.5259$ 525.90
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
Access Time3500ns;900ns
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA256/24LC256/ 24FC256 (24xx256*) is a 32K x 8 (256 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, SOIJ, TSSOP, MSOP, DFN and TDFN packages. The 24AA256 is also available in the 8-lead Chip Scale package.

Features

AI Translation
  • Single Supply with Operation Down to 1.7V for 24AA256 and 24FC256 Devices, 2.5V for 24LC256 Devices
  • Low-Power CMOS Technology: - Read current: 400 uA max. at 5.5V, 400 kHz - Standby current: 1 uA max. at 3.6V, I-temp
  • 2-Wire Serial Interface, I²C Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4000V
  • More than One Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIC, SOIJ, DFN, TDFN, TSSOP and MSOP
  • RoHS Compliant