LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC4427YMM product image
  • MIC4427YMM thumbnail 1
  • MIC4427YMM thumbnail 2
  • MIC4427YMM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC4427YMMRoHS

Manufacturer
MPN
MIC4427YMM
LCSC Part #
C152165
Packaging
MSOP-8
Customer #
Key Attributes
Dual 1.5A-Peak Low-Side MOSFET Driver
Datasheetpdf iconMICROCHIP MIC4427YMM
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3177$ 2.32
10+$ 1.9482$ 19.48
30+$ 1.7171$ 51.51
100+$ 1.4811$ 148.11
500+$ 1.3737$ 686.85
1,000+$ 1.3281$ 1328.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingMSOP-8
Input Logic Level - Low800mV
Rise Time18ns
Fall Time20ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)1.5A
Load TypeMOSFET
Input Logic Level - High2.4V
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MIC4426/4427/4428 family are highly-reliable dual lowside MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output. The MIC4426/4427/4428 are pin-compatible replacements for the MIC426/427/428 and MIC1426/1427/1428 with improved electrical performance and rugged design. They can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4426/7/8 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total driver power dissipation must not exceed the limits of the package.

Features

AI Translation
  • Bipolar/CMOS/DMOS construction
  • Latch-up protection to >500mA reverse current
  • 1.5A-peak output current
  • 4.5V to 18V operating range
  • Low quiescent supply current 4mA at logic 1 input 400μA at logic 0 input
  • Switches 1000pF in 25ns
  • Matched rise and fall times
  • 7Ω output impedance <40ns typical delay
  • Logic-input threshold independent of supply voltage
  • Logic-input protection to -5V
  • 6pF typical equivalent input capacitance
  • 25mV max. output offset from supply or ground
  • Replaces MIC426/427/428 and MIC1426/1427/1428
  • Dual inverting, dual noninverting, and inverting/ noninverting configurations
  • ESD protection

Applications

AI Translation
  • MOSFET driver
  • Clock line driver
  • Coax cable driver
  • Piezoelectic transducer driver