TI TLV320AIC34IZAS
| Manufacturer | |
| Mfr. Part # | TLV320AIC34IZAS |
| LCSC Part # | C1521505 |
| Package | NFBGA-87(6x6) |
| Customer # | |
| Description | Encoder/decoder PCM 8kHz~96kHz NFBGA-87(6x6) CODECS RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Package | NFBGA-87(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.9865 | $ 7.99 |
10+ | $ 7.7993 | $ 77.99 |
30+ | $ 7.6755 | $ 230.27 |
100+ | $ 7.5503 | $ 755.03 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$