LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STSPIN32F0A product image
  • STSPIN32F0A thumbnail 1
  • STSPIN32F0A thumbnail 2
  • STSPIN32F0A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STSPIN32F0ARoHS

Manufacturer
MPN
STSPIN32F0A
LCSC Part #
C1520987
Packaging
VFQFPN-48(7x7)
Customer #
Key Attributes
Advanced BLDC controller with embedded MCU, DC/DC buck converter regulator, LDO linear regulator, GPIO, timers, ADC converter, interfaces, amplifiers, comparator and standby mode
Datasheetpdf iconST STSPIN32F0A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerST
PackagingVFQFPN-48(7x7)
Voltage - Supply6.7V~45V
Operating Temperature-40℃~+125℃@(TJ)
Program Storage Size32KB
CPU CoreARM Cortex-M0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The STSPIN32F0A is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 600 mA (sink and source). The high- and low-side switches of same halfbridge cannot be simultaneously driven high thanks to an integrated interlocking function. An internal DC/DC buck converter provides the 3.3 V voltage suitable to supply both the MCU and external components. An internal LDO linear regulator provides the supply voltage for gate drivers. The integrated operational amplifiers are available for the signal conditioning, e.g. the current sensing across the shunt resistors. A comparator with a programmable threshold is integrated to perform the overcurrent protection. The integrated MCU (STM32F031C6 with extended temperature range, suffix 7 version) allows performing field-oriented control, the 6-step sensorless and other advanced driving algorithms. It has the write-protection and read-protection feature for the embedded Flash memory to protect against unwanted writing and/or reading. It is possible to download the firmware on-the-field through the serial interface thanks to the embedded bootloader. The STSPIN32F0A device also features overtemperature and undervoltage lockout protections and can be put in the standby mode to reduce the power consumption. The device provides 16 general-purpose I/O ports (GPIO) with the 5 V tolerant capability, one 12-bit analog-to-digital converter with up to 9 channels performing conversions in a singleshot or scan modes, 5 synchronizable general-purpose timers and supports an easy to use debugging.

Features

AI Translation
  • Extended operating voltage from 6.7 to 45 V
  • Three-phase gate drivers 600 mA sink/source
  • Integrated bootstrap diodes
  • Cross-conduction prevention
  • 32-bit ARM Cortex-M0 core: Up to 48 MHz clock frequency
  • 4-kByte SRAM with HW parity
  • 32-kByte Flash memory with option bytes used for write/readout protection
  • Availability FW bootloader
  • 3.3 V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
  • 12 V LDO linear regulator with thermal protection
  • 16 general-purpose I/O ports (GPIO)
  • 5 general-purpose timers
  • 12-bit ADC converter (up to 9 channels)
  • I2C, USART and SPI interfaces
  • 3 rail-to-rail operation amplifiers for signal conditioning
  • Comparator for overcurrent protection with programmable threshold
  • Standby mode for low power consumption
  • UVLO protection on each power supply: − VM, VDD, VREG and VBOOTx
  • On-chip debug support via SWD
  • Extended temperature range: -40 to +125 ℃

Applications

AI Translation
  • Smart manufacturing equipment
  • Power tools, FANs and pumps
  • Home appliances: vacuum cleaners, hand/hair dryers, air purifiers and coffee machines
  • High-tech applications such as: drones, gimbals, educational/home robots
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7576$ 3.76
10+$ 3.6727$ 36.73
30+$ 3.6155$ 108.47
100+$ 3.5584$ 355.84
Standard Packaging260/Full Tray
Better price for more quantity?
$