LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX115CAX+ product image
Images for reference only

MAXIM MAX115CAX+RoHS

Manufacturer
MPN
MAX115CAX+
LCSC Part #
C1520803
Packaging
SSOP-36-300mil
Customer #
Key Attributes
8 Parallel port 4.75V~5.25V SSOP-36-300mil ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconMAXIM MAX115CAX+
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 55.0017$ 55.00
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMAXIM
PackagingSSOP-36-300mil
FeaturesProgrammable gain;Bipolar input;Built-in reference source
Number of Channels8
Operating Temperature0℃~+70℃
InterfaceParallel port
ChipType-
DNL (LSB)1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current-
Integral non - linearity1LSB
ADC architectureSAR
Resolution (Bits)12;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Four Simultaneous-Sampling T/H Amplifiers with Two Multiplexed Inputs (Eight Single-Ended Inputs Total)
  • 2µs Conversion Time per Channel
  • Throughput: 390ksps (1 Channel) 218ksps (2 Channels) 152ksps (3 Channels) 116ksps (4 Channels)
  • Input Range: ±5V (MAX115) ±2.5V (MAX116)
  • Fault-Protected Input Multiplexer (±17V)
  • Internal +2.5V or External Reference Operation
  • Programmable On-Board Sequencer
  • High-Speed Parallel DSP Interface
  • Internal 10MHz Clock

Applications

AI Translation
  • Multiphase Motor Control
  • Power-Grid Synchronization
  • Power-Factor Monitoring
  • Digital Signal Processing
  • Vibration and Waveform Analysis