Broadcom ACPL-7970-000E
| Manufacturer | |
| Mfr. Part # | ACPL-7970-000E |
| LCSC Part # | C1520797 |
| Package | DIP-8 |
| Customer # | |
| Description | 1 3.3V~5.5V 16 DIP-8 ADCs/DACs - Special Purpose RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7414 | $ 3.74 |
200+ | $ 1.4478 | $ 289.56 |
500+ | $ 1.3969 | $ 698.45 |
1,000+ | $ 1.3722 | $ 1372.20 |
Standard Packaging 50/Full
Tube | ||