MAXIM MAX15501GTJ+
| Manufacturer | |
| Mfr. Part # | MAX15501GTJ+ |
| LCSC Part # | C1520781 |
| Package | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Industrial Analog Current/Voltage-Output Conditioners |
| Description | 20MHz SPI 15V~32.5V TQFN-32-EP(5x5) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Package | TQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.9495 | $ 13.95 |
10+ | $ 13.5129 | $ 135.13 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$