LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1100A2IDBVT product image
  • ADS1100A2IDBVT thumbnail 1
  • ADS1100A2IDBVT thumbnail 2
  • ADS1100A2IDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1100A2IDBVTRoHS

Manufacturer
MPN
ADS1100A2IDBVT
LCSC Part #
C1520165
Packaging
SOT-23-6
Customer #
Key Attributes
16-Bit Analog-to-Digital Converter
Datasheetpdf iconTI ADS1100A2IDBVT
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5597$ 5.56
10+$ 4.7817$ 47.82
30+$ 4.3065$ 129.20
100+$ 3.9094$ 390.94
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)50nA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency275kHz
FeaturesAuto calibration;Integrated modulator;Built-in digital filter
Voltage ReferenceBuilt-in
Resolution(Bits)8Hz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS1100 is a precision, continuously self-calibrating Analog-to-Digital (A/D) converter with differential inputs and up to 16 bits of resolution in a small SOT23-6 package. Conversions are performed ratiometrically, using the power supply as the reference voltage. The ADS1100 uses an I2C-compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V. The ADS1100 can perform conversions at rates of 8, 16, 32, or 128 samples per second. The onboard Programmable Gain Amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADS1100 automatically powers down after a conversion, greatly reducing current consumption during idle periods. The ADS1100 is designed for applications requiring highresolution measurement, where space and power consumption are major considerations. Typical applications include portable instrumentation, industrial process control, and smart transmitters.

Features

AI Translation
  • COMPLETE DATA ACQUISITION SYSTEM IN ATINY SOT23-6 PACKAGE
  • 16-BITS NO MISSING CODES
  • INL: 0.0125% of FSR MAX
  • CONTINUOUS SELF-CALIBRATION
  • SINGLE-CYCLE CONVERSION
  • PROGRAMMABLE GAIN AMPLIFIER GAIN = 1, 2, 4, OR 8
  • LOW NOISE: 4μvp-p
  • PROGRAMMABLE DATA RATE: 8SPS to 128SPS
  • INTERNAL SYSTEM CLOCK
  • I²C INTERFACE
  • POWER SUPPLY: 2.7V to 5.5V
  • LOW CURRENT CONSUMPTION: ooμA
  • AVAILABLE IN EIGHT DIFFERENT ADDRESSES

Applications

AI Translation
  • PORTABLE INSTRUMENTATION
  • INDUSTRIAL PROCESS CONTROL
  • SMART TRANSMITTERS
  • CONSUMER GOODS
  • FACTORY AUTOMATION
  • TEMPERATURE MEASUREMENT