ABRACON AWSCR-12.00CELA-C10-T3
| Manufacturer | |
| MPN | AWSCR-12.00CELA-C10-T3 |
| LCSC Part # | C1519682 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | Miniature Ceramic Resonator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3213-3P | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 10pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry standard footprint
- Low resonance impedance
- Built-in capacitance options
- Wide operating temperatures in extended industry range
Applications
AI Translation
- Metering systems
- Remote control
- Microprocessor
- Industrial control
- Electric appliances
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9671 | $ 0.97 |
| 10+ | $ 0.7831 | $ 7.83 |
| 30+ | $ 0.691 | $ 20.73 |
| 100+ | $ 0.6005 | $ 60.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

