TI DLPR910AYVA
| Manufacturer | |
| MPN | DLPR910AYVA |
| LCSC Part # | C1519544 |
| Packaging | DSBGA-48 |
| Customer # | |
| Key Attributes | DSBGA-48 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-48 | |
| Output Voltage | - | |
| Features | Indicator light mode | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | - | |
| Output Current | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Pre-programmed Xilinx PROM for configuring DLPC910 DMD digital controller I/O pin voltage range: 1.8V to 3.3V 1.8V core supply voltage Operating temperature range: -40°C to 85°C The DLPR910 is a pre-programmed PROM designed to properly configure the DLPC910/DLPC910ZYR controller for operation with four different DMD options: DLP9000X, DLP9000XUV, and the DLP6500 series (S600 and Type-A packages). The firmware in this device enables the DLPC910/DLPC910ZYR controller to deliver system data throughput of up to 61 Gbps (DLP9000X and DLP9000XUV) and up to 24Gbps (DLP6500 series), with random row addressing and Load4 feature options.
Features
AI Translation
- Pre-programmed Xilinx PROM for configuring DLPC910 DMD digital controller
- I/O pin voltage range: 1.8V to 3.3V
- 1.8V core supply voltage
- Operating temperature range: -40°C to 85°C
Applications
AI Translation
- Lithography
- Direct imaging flat panel displays
- PCB manufacturing
- Industrial
- 3D printing 3D scanner quality control for machine vision
- Displays
- 3D imaging smart and adaptive lighting
- Augmented reality and information overlay
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

