LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI VFC32KUG4 product image
Images for reference only

TI VFC32KUG4RoHS

Manufacturer
MPN
VFC32KUG4
LCSC Part #
C1519442
Packaging
SOIC-14
Customer #
Key Attributes
500kHz 20V SOIC-14 V/F and F/V Converters RoHS
Datasheetpdf iconTI VFC32KUG4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters
ManufacturerTI
PackagingSOIC-14
Frequency500kHz
Linearity±0.05%
Vos - Input Offset Voltage4mV
Conversion Type VF/FVV/F;F/V
Voltage - Supply20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The VFC32 voltage-to-frequency converter provides an output frequency accurately proportional to its input voltage. The digital open-collector frequency output is compatible with all common logic families. Its integrating input characteristics give the VFC32 excellent noise immunity and low nonlinearity. Full-scale output frequency is determined by an external capacitor and resistor and can be scaled over a wide range. The VFC32 can also be configured as a frequency-to-voltage converter. The VFC32 is available in 14-pin plastic DIP, SO-14 surface-mount, and metal TO-100 packages. Commercial, industrial range models are available.

Features

AI Translation
  • OPERATION UP TO 500kHz
  • EXCELLENT LINEARITY ±0.01% max at 10kHz FS ±0.05% max at 100kHz FS
  • V/F OR F/V CONVERSION
  • MONOTONIC
  • VOLTAGE OR CURRENT INPUT

Applications

AI Translation
  • INTEGRATING A/D CONVERTER
  • SERIAL FREQUENCY OUTPUT
  • ISOLATED DATA TRANSMISSION
  • FM ANALOG SIGNAL MOD/DEMOD
  • MOTOR SPEED CONTROL
  • TACHOMETER
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1051$ 16.11
200+$ 6.2325$ 1246.50
500+$ 6.0137$ 3006.85
1,000+$ 5.9059$ 5905.90
Standard Packaging50/Full Tube
Better price for more quantity?
$