VISHAY WSBS8518L1000JK14
| Manufacturer | |
| MPN | WSBS8518L1000JK14 |
| LCSC Part # | C1519252 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 0.1mΩ ±5% 36W |
| Description | 0.1mΩ 36W Screw Shunt ±5% ±175ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 29.4409 | $ 29.44 |
30+ | $ 28.116 | $ 843.48 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$