Cirrus Logic CS5484-INZ
| Manufacturer | |
| Mfr. Part # | CS5484-INZ |
| LCSC Part # | C1519154 |
| Package | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Four Channel Energy Measurement IC |
| Description | 3V~3.6V QFN-28-EP(5x5) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-28-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8453 | $ 2.85 |
200+ | $ 1.1012 | $ 220.24 |
490+ | $ 1.0621 | $ 520.43 |
980+ | $ 1.0433 | $ 1022.43 |
Standard Packaging 490/Full
Tray | ||