RENESAS 7204L12TPG
| Manufacturer | |
| Mfr. Part # | 7204L12TPG |
| LCSC Part # | C1519097 |
| Package | PDIP-28 |
| Customer # | |
| Key Attributes | CMOS Asynchronous FIFO |
| Description | 4Kx9 12ns 120mA 4.5V~5.5V 50MHz PDIP-28 FIFOs Memory RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | PDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 27.0452 | $ 27.05 |
30+ | $ 25.7882 | $ 773.65 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$