AMD/XILINX XC7Z020-1CLG400I
| Manufacturer | |
| MPN | XC7Z020-1CLG400I |
| LCSC Part # | C1519081 |
| Packaging | CSPBGA-400 |
| Customer # | |
| Key Attributes | Zynq-7000 SoC DC and AC Switching Characteristics |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 950mV~1.05V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 667MHz | |
| Number of I/O | 125 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Zynq -7000 SoCs are available in -3, -2, -1, and -1LI speed grades, with -3 having the highest performance. The -1LI devices can operate at either of two programmable logic (PL) VCCINT/VCCBRAM voltages, 0.95V and 1.0V, and are screened for lower maximum static power. The speed specification of a -1LI device is the same as the -1 speed grade. When operated at PL VCCINT/VCCBRAM = 0.95V, the -1LI static and dynamic power is reduced. Zynq-7000 device DC and AC characteristics are specified in commercial, extended, industrial and expanded (Q-temp) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade. However, only selected speed grades and/or devices are available in the commercial, extended, industrial, or Q-temp temperature ranges. All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.6931 | $ 31.69 |
| 30+ | $ 30.1844 | $ 905.53 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 950mV~1.05V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 667MHz | |
| Number of I/O | 125 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Zynq -7000 SoCs are available in -3, -2, -1, and -1LI speed grades, with -3 having the highest performance. The -1LI devices can operate at either of two programmable logic (PL) VCCINT/VCCBRAM voltages, 0.95V and 1.0V, and are screened for lower maximum static power. The speed specification of a -1LI device is the same as the -1 speed grade. When operated at PL VCCINT/VCCBRAM = 0.95V, the -1LI static and dynamic power is reduced. Zynq-7000 device DC and AC characteristics are specified in commercial, extended, industrial and expanded (Q-temp) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade. However, only selected speed grades and/or devices are available in the commercial, extended, industrial, or Q-temp temperature ranges. All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical applications.
C1519081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

