LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMCJ22CA product image
  • SMCJ22CA thumbnail 1
  • SMCJ22CA thumbnail 2
  • SMCJ22CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMCJ22CARoHS

Manufacturer
BORNAsian Brands
MPN
SMCJ22CA
LCSC Part #
C151904
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 22VWM 35.5VC@42.3A SMC(DO-214AB)
Datasheetpdf iconBORN SMCJ22CA
In-Stock: 2,595
2,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1827$ 0.91
50+$ 0.1433$ 7.17
150+$ 0.1265$ 18.98
500+$ 0.1004$ 50.20
3,000+$ 0.091$ 273.00
6,000+$ 0.0854$ 512.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSMC(DO-214AB)
Clamping Voltage35.5V
Peak Pulse Current (Ipp)42.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown24.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated die
  • Epoxy encapsulation
  • Built-in strain relief structure
  • Fatigue-free
  • RoHS compliant
  • Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage VBR

Applications

AI Translation
  • Telecommunications
  • Computers
  • Industrial Electronics
  • Consumer Electronics