MICRONE ME6239A33PG
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME6239A33PG |
| LCSC Part # | C151880 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | A linear voltage regulator with a 250 mA load capacity, 1.5 μA low power consumption, output overshoot suppression, and 30 V high voltage tolerance |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,065 
3,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0798 | $ 0.40 |
50+ | $ 0.0626 | $ 3.13 |
150+ | $ 0.0541 | $ 8.12 |
1,000+ | $ 0.0459 | $ 45.90 |
2,000+ | $ 0.0408 | $ 81.60 |
5,000+ | $ 0.0382 | $ 191.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$