TI TPS51397ARJER
| Manufacturer | |
| MPN | TPS51397ARJER |
| LCSC Part # | C1518754 |
| Packaging | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V to 24V, 10A Synchronous Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.6V~5.5V 1 Output 10A QFN-20-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4
4
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0719 | $ 1.07 |
10+ | $ 0.9551 | $ 9.55 |
30+ | $ 0.8449 | $ 25.35 |
100+ | $ 0.7622 | $ 76.22 |
500+ | $ 0.7281 | $ 364.05 |
1,000+ | $ 0.7119 | $ 711.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$