DIODES AP1509-33SG-13
| Manufacturer | |
| Mfr. Part # | AP1509-33SG-13 |
| LCSC Part # | C151823 |
| Package | SOP-8L |
| Customer # | |
| Key Attributes | 150KHz, 2A PWM BUCK DC/DC CONVERTER |
| Description | 150kHz Step-down type Fixed 3.3V 2A SOP-8L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | SOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
386
386
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5007 | $ 0.50 |
10+ | $ 0.3999 | $ 4.00 |
30+ | $ 0.3552 | $ 10.66 |
100+ | $ 0.3008 | $ 30.08 |
500+ | $ 0.2768 | $ 138.40 |
1,000+ | $ 0.2624 | $ 262.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$