LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SD22-01FTG product image
  • SD22-01FTG thumbnail 1
  • SD22-01FTG thumbnail 2
  • SD22-01FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SD22-01FTGRoHS

Manufacturer
MPN
SD22-01FTG
LCSC Part #
C1518218
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 22VWM 35.5VC SOD-323
Datasheetpdf iconLittelfuse SD22-01FTG
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3224$ 1.61
50+$ 0.2573$ 12.87
150+$ 0.2294$ 34.41
500+$ 0.1946$ 97.30
3,000+$ 0.1791$ 537.30
6,000+$ 0.1698$ 1018.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-323
Clamping Voltage35.5V
Peak Pulse Current (Ipp)27A@8/20us
Peak Pulse Power Dissipation (Ppp)950W
Voltage - Breakdown23V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Unidirectional SD22 Series is designed for use in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. The SD22 series can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 27A of 8/20μs induced surge current (IEC 61000-4-5 2nd edition) with very low clamping voltages.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4.5 2nd edition, 27A (tp=8/20μs)
  • Low clamping voltage
  • Low leakage current
  • Small SOD323 package fits 0805 footprints
  • Moisture Sensitivity Level(MSL -1)
  • Halogen-free, lead-free and RoHS-compliant

Applications

AI Translation
  • Switches / Buttons
  • Test Equipment / Instrumentation
  • Point-of-Sale Terminals
  • Medical Equipment
  • Notebooks / Desktops / Servers
  • Computer Peripherals
  • Automotive applications