LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
VISHAY WSL12064L000FEA18 product image
Images for reference only

VISHAY WSL12064L000FEA18RoHS

Manufacturer
MPN
WSL12064L000FEA18
LCSC Part #
C1518139
Packaging
1206
Customer #
Key Attributes
RES 4mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL12064L000FEA18
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1369$ 1.7309$ 1.73
10+$ 2.0912$ 1.6939$ 16.94
30+$ 2.0608$ 1.6693$ 50.08
100+$ 2.0303$ 1.6446$ 164.46
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)500mW
Resistance4mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece