LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512R0100FEB product image
  • WSL2512R0100FEB thumbnail 1
  • WSL2512R0100FEB thumbnail 2
  • WSL2512R0100FEB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R0100FEBRoHS

Manufacturer
MPN
WSL2512R0100FEB
LCSC Part #
C1518135
Packaging
2512
Customer #
Key Attributes
RES 10mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0100FEB
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3818$ 0.38
10+$ 0.2982$ 2.98
30+$ 0.2635$ 7.91
100+$ 0.2083$ 20.83
500+$ 0.1878$ 93.90
1,000+$ 0.1767$ 176.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance10mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece