BOURNS PWR263S-35-20R0FE
| Manufacturer | |
| Mfr. Part # | PWR263S-35-20R0FE |
| LCSC Part # | C1518109 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 35W D2PAK |
| Description | 35W 20Ω ±100ppm/℃ Thick Film Resistor ±1% D2PAK Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6553 | $ 7.66 |
10+ | $ 6.6524 | $ 66.52 |
30+ | $ 6.0418 | $ 181.25 |
100+ | $ 5.5303 | $ 553.03 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$