LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3562RT-E/NC product image
  • MCP3562RT-E/NC thumbnail 1
  • MCP3562RT-E/NC thumbnail 2
  • MCP3562RT-E/NC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP3562RT-E/NCRoHS

Manufacturer
MPN
MCP3562RT-E/NC
LCSC Part #
C1518043
Packaging
UQFN-20-EP(3x3)
Customer #
Key Attributes
IC ADC 24BIT UQFN-20-EP(3x3)
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0812$ 12.08
10+$ 10.4976$ 104.98
30+$ 8.7627$ 262.88
100+$ 7.9538$ 795.38
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingUQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
InterfaceSPI
Resolution(Bits)153.6kHz;24
Voltage - Supply-
Number of Channels2
Integral non - linearity-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece