LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualcomm B39921B2672P810 product image
  • B39921B2672P810 thumbnail 1
  • B39921B2672P810 thumbnail 2
  • B39921B2672P810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qualcomm B39921B2672P810RoHS

Manufacturer
MPN
B39921B2672P810
LCSC Part #
C1518004
Packaging
SMD1411-5P
Customer #
Key Attributes
915 MHz SAW RF Filter
Datasheetpdf iconQualcomm B39921B2672P810
In-Stock: 4,979
4,979 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5528$ 0.55
10+$ 0.4394$ 4.39
30+$ 0.3907$ 11.72
100+$ 0.3291$ 32.91
500+$ 0.3032$ 151.60
1,000+$ 0.287$ 287.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerQualcomm
PackagingSMD1411-5P
Operating Temperature-40℃~+85℃
Frequency - Center915MHz
Attenuation-
Insertion Loss1.1dB
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Package size 1.4±0.1 mm × 1.1±0.1 mm
  • Package height 0.45 mm (max.)
  • Approximate weight 3 mg
  • RoHS compatible
  • Package for Surface Mount Technology (SMT)
  • Ni/Au-plated terminals
  • Filter surface passivated
  • Electrostatic Sensitive Device (ESD)
  • Moisture Sensitivity Level 3 (MSL3)

Applications

AI Translation
  • Low-loss RF filter for remote control receivers
  • Impedance 50Ω at input and output
  • Usable pass band width 26 MHz