LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMD1200PL-TP product image
  • SMD1200PL-TP thumbnail 1
  • SMD1200PL-TP thumbnail 2
  • SMD1200PL-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMD1200PL-TPRoHS

Manufacturer
MPN
SMD1200PL-TP
LCSC Part #
C151777
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 200V SOD-123FL
Datasheetpdf iconMCC SMD1200PL-TP
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0879$ 1.76
200+$ 0.0819$ 16.38
600+$ 0.0785$ 47.10
2,500+$ 0.0765$ 191.25
10,000+$ 0.0747$ 747.00
20,000+$ 0.0738$ 1476.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSOD-123FL
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@1A
Reverse Leakage Current (Ir)500uA@200V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Halogen free available upon request by adding suffix "- HF"
  • Schottky Barrier Rectifier
  • High Current Capability
  • Low Forward Voltage
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V - 0 flammability rating
  • Moisture Sensitivity Level 1