LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A768KS477M1CLAE017 product image
  • A768KS477M1CLAE017 thumbnail 1
  • A768KS477M1CLAE017 thumbnail 2
  • A768KS477M1CLAE017 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET A768KS477M1CLAE017RoHS

Manufacturer
MPN
A768KS477M1CLAE017
LCSC Part #
C1517690
Packaging
SMD,8x12.2mm
Customer #
Key Attributes
470uF 16V ±20% SMD,8x12.2mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconKEMET A768KS477M1CLAE017
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2081$ 1.21
10+$ 1.1821$ 11.82
30+$ 1.1659$ 34.98
100+$ 1.1481$ 114.81
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingSMD,8x12.2mm
Lifetime-
Capacitance470uF
Height - Seated (Max)-
Voltage Rating16V
Diameter-
Equivalent Series Resistance(ESR)-
Ripple Current-
Pin Spacing-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece