KEMET A768EB107M1ELAE036
| Manufacturer | |
| Mfr. Part # | A768EB107M1ELAE036 |
| LCSC Part # | C1517619 |
| Package | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V SMD |
| Description | 25V 100uF Polymer ±20% 36mΩ 62.75mA@120Hz SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,D6.3xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4391 $ 0.4260 | $ 0.43 |
10+ | $ 0.4297 $ 0.4169 | $ 4.17 |
30+ | $ 0.4235 $ 0.4108 | $ 12.32 |
100+ | $ 0.4173 $ 0.4048 | $ 40.48 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$