VISHAY WSC251520R00FEA
| Manufacturer | |
| Mfr. Part # | WSC251520R00FEA |
| LCSC Part # | C1517427 |
| Package | 2515 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 1W 2515 |
| Description | 1W 20Ω ±50ppm/℃ Wirewound Resistor ±1% 2515 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2515 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9601 | $ 1.96 |
10+ | $ 1.679 | $ 16.79 |
30+ | $ 1.5014 | $ 45.04 |
100+ | $ 1.3207 | $ 132.07 |
500+ | $ 1.2388 | $ 619.40 |
1,000+ | $ 1.2033 | $ 1203.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$