TI INA281B2IDBVR
| Manufacturer | |
| MPN | INA281B2IDBVR |
| LCSC Part # | C1517409 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Current-Sense Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55uV | |
| Vcm - Common Mode Voltage | -4V~110V | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.3MHz | |
| Features | High-side detection;Low-side detection;Zero drift / auto-zero;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | - | |
| Noise density(eN) | 50nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain | 50V/V | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA281 is a high-precision current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from -4 V to 110 V. The negative common-mode voltage allows the device to operate below ground, thus accommodating precise measurement of recirculating currents in half-bridge applications. The combination of a low offset voltage, small gain error and high DC CMRR enables highly accurate current measurement. The INA281 is not only designed for DC current measurement, but also for high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.3 MHz and an 65-dB AC CMRR (at 50 kHz). The INA281 operates from a single 2.7-V to 20-V supply, drawing 1.5 mA of supply current. The INA281 is available with five gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. These gain options address wide dynamic range for current-sensing applications. The INA281 is specified over an operating temperature range of -40 °C to +125 °C and is offered in a space-saving SOT-23 package with two pin-out variants.
Features
- Wide common-mode voltage: Operational voltage: -4 V to +110 V; Survival voltage: -20 V to +120 V
- Excellent CMRR: 120-dB DC CMRR; 65-dB AC CMRR at 50 kHz
- Gain: Gain error: ±0.5% (maximum); Gain drift: ±20 ppm/°C (maximum)
- Offset: Offset voltage: ±55 μV (typical); Offset drift: ±0.1 μV/°C (typical)
- Available gains: INA281A1, INA281B1: 20 V/V; INA281A2, INA281B2: 50 V/V; INA281A3, INA281B3: 100 V/V; INA281A4, INA281B4: 200 V/V; INA281A5, INA281B5: 500 V/V
- High bandwidth: 1.3 MHz
- Slew rate: 2.5 V/μs
- Quiescent current: 1.5 mA
Applications
- Active antenna system mMIMO (AAS)
- Macro remote radio unit (RRU)
- 48-V rack server
- 48-V merchant network & server power supply (PSU)
- Solenoid control
- Valve control
- Telecom equipment
- Power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5945 | $ 1.59 |
| 10+ | $ 1.407 | $ 14.07 |
| 30+ | $ 1.2733 | $ 38.20 |
| 100+ | $ 1.1527 | $ 115.27 |
| 500+ | $ 1.0972 | $ 548.60 |
| 1,000+ | $ 1.0744 | $ 1074.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55uV | |
| Vcm - Common Mode Voltage | -4V~110V | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 1.3MHz | |
| Features | High-side detection;Low-side detection;Zero drift / auto-zero;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 20uA | |
| Output Current | - | |
| Noise density(eN) | 50nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain | 50V/V | |
| Differential Voltage | ±12V | |
| Dual Supply | - | |
| Single Supply | 2.7V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA281 is a high-precision current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from -4 V to 110 V. The negative common-mode voltage allows the device to operate below ground, thus accommodating precise measurement of recirculating currents in half-bridge applications. The combination of a low offset voltage, small gain error and high DC CMRR enables highly accurate current measurement. The INA281 is not only designed for DC current measurement, but also for high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.3 MHz and an 65-dB AC CMRR (at 50 kHz). The INA281 operates from a single 2.7-V to 20-V supply, drawing 1.5 mA of supply current. The INA281 is available with five gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. These gain options address wide dynamic range for current-sensing applications. The INA281 is specified over an operating temperature range of -40 °C to +125 °C and is offered in a space-saving SOT-23 package with two pin-out variants.
Features
- Wide common-mode voltage: Operational voltage: -4 V to +110 V; Survival voltage: -20 V to +120 V
- Excellent CMRR: 120-dB DC CMRR; 65-dB AC CMRR at 50 kHz
- Gain: Gain error: ±0.5% (maximum); Gain drift: ±20 ppm/°C (maximum)
- Offset: Offset voltage: ±55 μV (typical); Offset drift: ±0.1 μV/°C (typical)
- Available gains: INA281A1, INA281B1: 20 V/V; INA281A2, INA281B2: 50 V/V; INA281A3, INA281B3: 100 V/V; INA281A4, INA281B4: 200 V/V; INA281A5, INA281B5: 500 V/V
- High bandwidth: 1.3 MHz
- Slew rate: 2.5 V/μs
- Quiescent current: 1.5 mA
Applications
- Active antenna system mMIMO (AAS)
- Macro remote radio unit (RRU)
- 48-V rack server
- 48-V merchant network & server power supply (PSU)
- Solenoid control
- Valve control
- Telecom equipment
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

