Littelfuse Q4010R5TP
| Manufacturer | |
| Mfr. Part # | Q4010R5TP |
| LCSC Part # | C151709 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 400V 10A TO-220 |
| Description | 35mA 50mA 400V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1731 | $ 4.17 |
10+ | $ 3.6526 | $ 36.53 |
50+ | $ 3.3433 | $ 167.17 |
100+ | $ 3.031 | $ 303.10 |
500+ | $ 2.8877 | $ 1443.85 |
1,000+ | $ 2.8213 | $ 2821.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$