Littelfuse Q6016LH6TP
| Manufacturer | |
| Mfr. Part # | Q6016LH6TP |
| LCSC Part # | C151669 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 16A TO-220 |
| Description | 70mA 80mA 600V 1 TRIAC TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6696 | $ 3.67 |
10+ | $ 3.5899 | $ 35.90 |
50+ | $ 3.5362 | $ 176.81 |
100+ | $ 3.4841 | $ 348.41 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$