DIODES DMN2990UFA-7B
| Manufacturer | |
| Mfr. Part # | DMN2990UFA-7B |
| LCSC Part # | C151598 |
| Package | XFDFN-3(0.6x0.8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 510mA XFDFN-3(0.6x0.8) |
| Description | N-Channel 20V 510mA 400mW Surface Mount XFDFN-3(0.6x0.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | XFDFN-3(0.6x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,240
7,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 | $ 0.69 |
100+ | $ 0.0572 | $ 5.72 |
300+ | $ 0.0512 | $ 15.36 |
1,000+ | $ 0.0467 | $ 46.70 |
5,000+ | $ 0.0426 | $ 213.00 |
10,000+ | $ 0.0408 | $ 408.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$