LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BSS139H6327 product image
  • BSS139H6327 thumbnail 1
  • BSS139H6327 thumbnail 2
  • BSS139H6327 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon BSS139H6327RoHS

Manufacturer
MPN
BSS139H6327
LCSC Part #
C151554
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 250V 0.1A SOT-23
Datasheetpdf iconInfineon BSS139H6327
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingSOT-23
Drain to Source Voltage250V
Output Capacitance(Coss)8.4pF
Current - Continuous Drain(Id)100mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation360mW
Reverse Transfer Capacitance (Crss@Vds)3.3pF
RDS(on)30Ω@0V
Number1 N-channel
Input Capacitance(Ciss)76pF
Gate Charge(Qg)-
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • N-channel
  • Depletion mode
  • dv /dt rated
  • Available with VGS(th) indicator on reel
  • Pb-free lead-plating; RoHS compliant
  • Halogen free according to IEC61249-2-21
  • Qualified according to AEC Q101