Infineon BSS670S2L H6327
| Manufacturer | |
| Mfr. Part # | BSS670S2L H6327 |
| LCSC Part # | C151529 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 0.54A SOT-23 |
| Description | 55V 540mA 825mΩ@4.5V 360mW One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,310 
1,310
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1047 $ 0.0597 | $ 0.30 |
50+ | $ 0.0927 $ 0.0529 | $ 2.65 |
150+ | $ 0.0867 $ 0.0495 | $ 7.43 |
500+ | $ 0.0823 $ 0.0470 | $ 23.50 |
3,000+ | $ 0.0787 $ 0.0449 | $ 134.70 |
6,000+ | $ 0.0769 $ 0.0439 | $ 263.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$