Infineon BFP650H6327
| Manufacturer | |
| MPN | BFP650H6327 |
| LCSC Part # | C151520 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | TRANS NPN 4V 150mA SOT-343-4 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Current - Collector Cutoff | 40nA | |
| Transition frequency(fT) | 42GHz | |
| Collector - Emitter Voltage VCEO | 4V | |
| Emitter-Base Voltage VEBO | 1.2V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Current - Collector Cutoff | 40nA | |
| Transition frequency(fT) | 42GHz | |
| Collector - Emitter Voltage VCEO | 4V | |
| Emitter-Base Voltage VEBO | 1.2V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
In-Stock: 84,210
84,210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1925 | $ 0.96 |
| 50+ | $ 0.1707 | $ 8.54 |
| 150+ | $ 0.1613 | $ 24.20 |
| 500+ | $ 0.1496 | $ 74.80 |
| 3,000+ | $ 0.1137 | $ 341.10 |
| 6,000+ | $ 0.1106 | $ 663.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Current - Collector Cutoff | 40nA | |
| Transition frequency(fT) | 42GHz | |
| Collector - Emitter Voltage VCEO | 4V | |
| Emitter-Base Voltage VEBO | 1.2V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Current - Collector Cutoff | 40nA | |
| Transition frequency(fT) | 42GHz | |
| Collector - Emitter Voltage VCEO | 4V | |
| Emitter-Base Voltage VEBO | 1.2V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
C151520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



