LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BAT165E6327 product image
  • BAT165E6327 thumbnail 1
  • BAT165E6327 thumbnail 2
  • BAT165E6327 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon BAT165E6327RoHS

Manufacturer
MPN
BAT165E6327
LCSC Part #
C151511
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-323
Datasheetpdf iconInfineon BAT165E6327

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerInfineon
PackagingSOD-323
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)740mV@750mA
Reverse Leakage Current (Ir)50uA@40V
Non-Repetitive Peak Forward Surge Current2.5A
Current - Rectified750mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Medium Power AF Schottky Diode - Forward current: 750 mA Reverse voltage: 40 V - For low - loss, fast - recovery, meter protection, bias isolation and clamping applications - Pb - free (RoHS compliant) package - Qualified according AEC Q101

Features

AI Translation
  • Forward current: 750 mA
  • Reverse voltage: 40 V
  • Pb - free (RoHS compliant) package
  • Qualified according AEC Q101

Applications

AI Translation
  • low - loss applications
  • fast - recovery applications
  • meter protection applications
  • bias isolation applications
  • clamping applications
In-Stock: 1,346
1,346 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5863$ 0.59
10+$ 0.4726$ 4.73
30+$ 0.4158$ 12.47
100+$ 0.3606$ 36.06
500+$ 0.3265$ 163.25
1,000+$ 0.3086$ 308.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$