Infineon IRL2910PBF
| Manufacturer | |
| Mfr. Part # | IRL2910PBF |
| LCSC Part # | C151496 |
| Package | TO-220AB |
| Customer # | |
| Description | 100V 40mΩ@4V 1 N-channel 200W TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6937 | $ 1.69 |
10+ | $ 1.4268 | $ 14.27 |
30+ | $ 1.2787 | $ 38.36 |
100+ | $ 1.1122 | $ 111.22 |
500+ | $ 1.0381 | $ 519.05 |
1,000+ | $ 1.0057 | $ 1005.70 |
Standard Packaging 50/Full
Tube | ||