DIODES AZ23C15-7-F
| Manufacturer | |
| MPN | AZ23C15-7-F |
| LCSC Part # | C151410 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 15V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual Zeners in Common Anode Configuration
- 300mW Power Dissipation Rating
- Ideally Suited for Automated Insertion
- ΔVz for Both Diodes in One Case is ≤5%
- Common Cathode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- This part is qualified to JEDEC standards for High Reliability
- AEC-Q101, HBM-8kV, MM-400V
- IEC 61000-4-2, Air-15kV, Contact-8kV
In-Stock: 2,130
2,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0819 | $ 0.82 |
| 100+ | $ 0.0684 | $ 6.84 |
| 300+ | $ 0.0617 | $ 18.51 |
| 3,000+ | $ 0.0567 | $ 170.10 |
| 6,000+ | $ 0.0526 | $ 315.60 |
| 9,000+ | $ 0.0506 | $ 455.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual Zeners in Common Anode Configuration
- 300mW Power Dissipation Rating
- Ideally Suited for Automated Insertion
- ΔVz for Both Diodes in One Case is ≤5%
- Common Cathode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- This part is qualified to JEDEC standards for High Reliability
- AEC-Q101, HBM-8kV, MM-400V
- IEC 61000-4-2, Air-15kV, Contact-8kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



