DIODES 2DA1774R-7-F
| Manufacturer | |
| MPN | 2DA1774R-7-F |
| LCSC Part # | C151390 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SOT-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 180 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 180 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -60V
- Collector Current: -150mA
- Ultra-Small Surface Mount Package
- Complementary NPN Type Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3422 | $ 0.34 |
| 10+ | $ 0.2723 | $ 2.72 |
| 30+ | $ 0.2423 | $ 7.27 |
| 100+ | $ 0.205 | $ 20.50 |
| 500+ | $ 0.1884 | $ 94.20 |
| 1,000+ | $ 0.1784 | $ 178.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 180 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 180 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -60V
- Collector Current: -150mA
- Ultra-Small Surface Mount Package
- Complementary NPN Type Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C151390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



